


A7OXB-2510M | |
|---|---|
DigiKey Part Number | A7OXB-2510M-ND |
Manufacturer | |
Manufacturer Product Number | A7OXB-2510M |
Description | CABLE D-SUB - AFN25B/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.00000 | kr.133.00 |
| 10 | kr.113.02300 | kr.1,130.23 |
| 25 | kr.105.94760 | kr.2,648.69 |
| 50 | kr.100.89220 | kr.5,044.61 |
| 100 | kr.96.07860 | kr.9,607.86 |
| 250 | kr.90.06856 | kr.22,517.14 |
| 500 | kr.85.77558 | kr.42,887.79 |
| Unit Price without VAT: | kr.133.00000 |
|---|---|
| Unit Price with VAT: | kr.166.25000 |



