


A7OOB-2510M | |
|---|---|
DigiKey Part Number | A7OOB-2510M-ND |
Manufacturer | |
Manufacturer Product Number | A7OOB-2510M |
Description | CABLE D-SUB-AFN25B/AE25M/AFN25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.227.86000 | kr.227.86 |
| 10 | kr.193.64300 | kr.1,936.43 |
| 25 | kr.181.52440 | kr.4,538.11 |
| 50 | kr.172.86400 | kr.8,643.20 |
| 100 | kr.164.62000 | kr.16,462.00 |
| 250 | kr.154.32624 | kr.38,581.56 |
| Unit Price without VAT: | kr.227.86000 |
|---|---|
| Unit Price with VAT: | kr.284.82500 |



