A7FXB-37xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A7FXB-37xxG
Part Number Breakdown TE 7

A7FXB-3710G

DigiKey Part Number
A7FXB-3710G-ND
Manufacturer
Manufacturer Product Number
A7FXB-3710G
Description
CABLE D-SUB - AFP37B/AE37G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB37
Number of Positions
37
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.109.13000kr.109.13
10kr.92.71900kr.927.19
25kr.86.91520kr.2,172.88
50kr.82.76520kr.4,138.26
100kr.78.81640kr.7,881.64
250kr.73.88604kr.18,471.51
500kr.70.36356kr.35,181.78
Manufacturers Standard Package
Unit Price without VAT:kr.109.13000
Unit Price with VAT:kr.136.41250
Alternate Color
CABLE D-SUB - AFP37B/AE37M/X
In-Stock: 0
Unit Price: kr.114.94000
Alternate Length
CABLE D-SUB - AFP37B/AE37G/X
In-Stock: 0
Unit Price: kr.106.49000