


A6MMS-5036M | |
---|---|
DigiKey Part Number | A6MMS-5036M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-5036M |
Description | IDC CABLE - ADM50S/AE50M/ADM50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.130.18000 | kr.130.18 |
10 | kr.107.88500 | kr.1,078.85 |
25 | kr.100.13200 | kr.2,503.30 |
50 | kr.94.65080 | kr.4,732.54 |
100 | kr.89.48420 | kr.8,948.42 |
250 | kr.83.10604 | kr.20,776.51 |
500 | kr.78.60250 | kr.39,301.25 |
Unit Price without VAT: | kr.130.18000 |
---|---|
Unit Price with VAT: | kr.162.72500 |


