24 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Part Number Breakdown TE-AMP

A6MMS-2436G

DigiKey Part Number
A6MMS-2436G-ND
Manufacturer
Manufacturer Product Number
A6MMS-2436G
Description
IDC CABLE - ADM24S/AE24G/ADM24S
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP
Cable Termination
IDC
Number of Positions
24
Contact Finish
Tin
Number of Rows
2
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.83.05000kr.83.05
10kr.68.80800kr.688.08
25kr.63.85640kr.1,596.41
50kr.60.35560kr.3,017.78
100kr.57.05490kr.5,705.49
250kr.52.97880kr.13,244.70
500kr.50.10046kr.25,050.23
1.000kr.47.88336kr.47,883.36
Manufacturers Standard Package
Unit Price without VAT:kr.83.05000
Unit Price with VAT:kr.103.81250
Alternate Color
IDC CABLE - ADM24S/AE24M/ADM24S
In-Stock: 0
Unit Price: kr.97.26000
Alternate Length
IDC CABLE - ADM24S/AE24G/ADM24S
In-Stock: 0
Unit Price: kr.69.68000
IDC CABLE - ADM24S/AE24G/ADM24S
In-Stock: 0
Unit Price: kr.75.07000
Assembly Component