34 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3RRB-3406M

DigiKey Part Number
A3RRB-3406M-ND
Manufacturer
Manufacturer Product Number
A3RRB-3406M
Description
IDC CABLE - APR34B/AE34M/APR34B
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.209.03000kr.209.03
10kr.173.20900kr.1,732.09
25kr.160.78240kr.4,019.56
50kr.152.00280kr.7,600.14
100kr.143.72340kr.14,372.34
250kr.133.50596kr.33,376.49
Manufacturers Standard Package
Unit Price without VAT:kr.209.03000
Unit Price with VAT:kr.261.28750
Alternate Color
IDC CABLE - APR34B/AE34G/APR34B
In-Stock: 0
Unit Price: kr.206.68000
Alternate Length
IDC CABLE - APR34B/AE34M/APR34B
In-Stock: 0
Unit Price: kr.220.44000
IDC CABLE - APR34B/AE34G/APR34B
In-Stock: 0
Unit Price: kr.237.43000
Assembly Component