


A3DDB-2636G | |
|---|---|
DigiKey Part Number | A3DDB-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-2636G |
Description | IDC CABLE- AKR26B/AE26G/AKR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.78000 | kr.72.78 |
| 10 | kr.60.30000 | kr.603.00 |
| 25 | kr.55.95680 | kr.1,398.92 |
| 50 | kr.52.88960 | kr.2,644.48 |
| 100 | kr.49.99470 | kr.4,999.47 |
| 250 | kr.46.42124 | kr.11,605.31 |
| 500 | kr.43.89740 | kr.21,948.70 |
| 1.000 | kr.41.51901 | kr.41,519.01 |
| Unit Price without VAT: | kr.72.78000 |
|---|---|
| Unit Price with VAT: | kr.90.97500 |




