A3DDx-16 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A3DDx-16 M
Part Number Breakdown TE-AMP 1or3

A3DDB-1606M

DigiKey Part Number
A3DDB-1606M-ND
Manufacturer
Manufacturer Product Number
A3DDB-1606M
Description
IDC CABLE- AKR16B/AE16M/AKR16B
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.27000kr.54.27
10kr.44.98600kr.449.86
25kr.41.74840kr.1,043.71
50kr.39.45600kr.1,972.80
100kr.37.29470kr.3,729.47
250kr.34.62504kr.8,656.26
500kr.32.73972kr.16,369.86
1.000kr.30.96262kr.30,962.62
Manufacturers Standard Package
Unit Price without VAT:kr.54.27000
Unit Price with VAT:kr.67.83750
Alternate Color
IDC CABLE- AKR16B/AE16G/AKR16B
In-Stock: 992
Unit Price: kr.51.01000
Alternate Length
IDC CABLE- AKR16B/AE16M/AKR16B
In-Stock: 0
Unit Price: kr.58.24000
IDC CABLE- AKR16B/AE16M/AKR16B
In-Stock: 0
Unit Price: kr.69.63000