


A3DDB-1436G | |
|---|---|
DigiKey Part Number | A3DDB-1436G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-1436G |
Description | IDC CABLE- AKR14B/AE14G/AKR14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.92000 | kr.59.92 |
| 10 | kr.49.63900 | kr.496.39 |
| 25 | kr.46.06320 | kr.1,151.58 |
| 50 | kr.43.53620 | kr.2,176.81 |
| 100 | kr.41.15160 | kr.4,115.16 |
| 250 | kr.38.20696 | kr.9,551.74 |
| 500 | kr.36.12748 | kr.18,063.74 |
| 1.000 | kr.34.16759 | kr.34,167.59 |
| Unit Price without VAT: | kr.59.92000 |
|---|---|
| Unit Price with VAT: | kr.74.90000 |




