


A3CCB-3406M | |
|---|---|
DigiKey Part Number | A3CCB-3406M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-3406M |
Description | IDC CABLE- AKC34B/AE34M/AKC34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.14000 | kr.69.14 |
| 10 | kr.57.27600 | kr.572.76 |
| 25 | kr.53.15040 | kr.1,328.76 |
| 50 | kr.50.23640 | kr.2,511.82 |
| 100 | kr.47.48680 | kr.4,748.68 |
| 250 | kr.44.09092 | kr.11,022.73 |
| 500 | kr.41.69318 | kr.20,846.59 |
| 1.000 | kr.39.43337 | kr.39,433.37 |
| Unit Price without VAT: | kr.69.14000 |
|---|---|
| Unit Price with VAT: | kr.86.42500 |




