50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3AAB-5018M

DigiKey Part Number
A3AAB-5018M-ND
Manufacturer
Manufacturer Product Number
A3AAB-5018M
Description
IDC CABLE- ASC50B/AE50M/ASC50B
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
TE Connectivity AMP Connectors
Length
1.50' (457.20mm)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.106.96000kr.106.96
10kr.88.60800kr.886.08
25kr.82.23480kr.2,055.87
50kr.77.73100kr.3,886.55
100kr.73.48500kr.7,348.50
250kr.68.24172kr.17,060.43
500kr.64.53942kr.32,269.71
1.000kr.63.15553kr.63,155.53
Manufacturers Standard Package
Unit Price without VAT:kr.106.96000
Unit Price with VAT:kr.133.70000
Alternate Color
IDC CABLE- ASC50B/AE50G/ASC50B
In-Stock: 0
Unit Price: kr.96.11000
Alternate Length
IDC CABLE- ASC50B/AE50M/ASC50B
In-Stock: 0
Unit Price: kr.88.89000
IDC CABLE- ASC50B/AE50M/ASC50B
In-Stock: 0
Unit Price: kr.133.52000
Assembly Component