


A3AAB-3436G | |
|---|---|
DigiKey Part Number | A3AAB-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-3436G |
Description | IDC CABLE- ASC34B/AE34G/ASC34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.32000 | kr.84.32 |
| 10 | kr.69.87300 | kr.698.73 |
| 25 | kr.64.84800 | kr.1,621.20 |
| 50 | kr.61.29380 | kr.3,064.69 |
| 100 | kr.57.94130 | kr.5,794.13 |
| 250 | kr.53.80252 | kr.13,450.63 |
| 500 | kr.50.87976 | kr.25,439.88 |
| 1.000 | kr.48.69811 | kr.48,698.11 |
| Unit Price without VAT: | kr.84.32000 |
|---|---|
| Unit Price with VAT: | kr.105.40000 |




