


A3AAB-2606G | |
|---|---|
DigiKey Part Number | A3AAB-2606G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-2606G |
Description | IDC CABLE- ASC26B/AE26G/ASC26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.28000 | kr.55.28 |
| 10 | kr.45.80700 | kr.458.07 |
| 25 | kr.42.50320 | kr.1,062.58 |
| 50 | kr.40.17160 | kr.2,008.58 |
| 100 | kr.37.97150 | kr.3,797.15 |
| 250 | kr.35.25396 | kr.8,813.49 |
| 500 | kr.33.33432 | kr.16,667.16 |
| 1.000 | kr.31.52533 | kr.31,525.33 |
| Unit Price without VAT: | kr.55.28000 |
|---|---|
| Unit Price with VAT: | kr.69.10000 |




