


A2MXS-6018M | |
---|---|
DigiKey Part Number | A2MXS-6018M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-6018M |
Description | ADM60S/AE60M/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.88.51000 | kr.88.51 |
10 | kr.73.34400 | kr.733.44 |
25 | kr.68.07040 | kr.1,701.76 |
50 | kr.64.33920 | kr.3,216.96 |
100 | kr.60.82110 | kr.6,082.11 |
250 | kr.56.47744 | kr.14,119.36 |
500 | kr.53.41004 | kr.26,705.02 |
1.000 | kr.51.30650 | kr.51,306.50 |
Unit Price without VAT: | kr.88.51000 |
---|---|
Unit Price with VAT: | kr.110.63750 |


