


A2MXS-3406G | |
|---|---|
DigiKey Part Number | A2MXS-3406G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-3406G |
Description | ADM34S/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.54000 | kr.46.54 |
| 10 | kr.38.54700 | kr.385.47 |
| 25 | kr.35.77040 | kr.894.26 |
| 50 | kr.33.80620 | kr.1,690.31 |
| 100 | kr.31.95300 | kr.3,195.30 |
| 250 | kr.29.66436 | kr.7,416.09 |
| 500 | kr.28.04790 | kr.14,023.95 |
| 1.000 | kr.26.52415 | kr.26,524.15 |
| Unit Price without VAT: | kr.46.54000 |
|---|---|
| Unit Price with VAT: | kr.58.17500 |




