24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP

A2MXS-2436M

DigiKey Part Number
A2MXS-2436M-ND
Manufacturer
Manufacturer Product Number
A2MXS-2436M
Description
ADM24S/AE24M/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to Cable
Cable Termination
IDC
Number of Positions
24
Contact Finish
Tin
Number of Rows
2
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.73.61000kr.73.61
10kr.61.00300kr.610.03
25kr.56.61120kr.1,415.28
50kr.53.50700kr.2,675.35
100kr.50.57930kr.5,057.93
250kr.46.96420kr.11,741.05
500kr.44.41106kr.22,205.53
1.000kr.42.00529kr.42,005.29
Manufacturers Standard Package
Unit Price without VAT:kr.73.61000
Unit Price with VAT:kr.92.01250
Alternate Color
ADM24S/AE24G/X
In-Stock: 0
Unit Price: kr.58.96000
Alternate Length
ADM24S/AE24M/X
In-Stock: 0
Unit Price: kr.47.68000
ADM24S/AE24M/X
In-Stock: 0
Unit Price: kr.58.20000
Assembly Component