


A1RXB-1636M | |
|---|---|
DigiKey Part Number | A1RXB-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A1RXB-1636M |
Description | IDC CABLE - APR16B/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.33000 | kr.111.33 |
| 10 | kr.92.25300 | kr.922.53 |
| 25 | kr.85.62040 | kr.2,140.51 |
| 50 | kr.80.93140 | kr.4,046.57 |
| 100 | kr.76.51050 | kr.7,651.05 |
| 250 | kr.71.05264 | kr.17,763.16 |
| 500 | kr.67.19906 | kr.33,599.53 |
| Unit Price without VAT: | kr.111.33000 |
|---|---|
| Unit Price with VAT: | kr.139.16250 |


