


A1KXB-2036G | |
|---|---|
DigiKey Part Number | A1KXB-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A1KXB-2036G |
Description | IDC CABLE - APK20B/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.24000 | kr.100.24 |
| 10 | kr.83.04800 | kr.830.48 |
| 25 | kr.77.07680 | kr.1,926.92 |
| 50 | kr.72.85420 | kr.3,642.71 |
| 100 | kr.68.87270 | kr.6,887.27 |
| 250 | kr.63.95716 | kr.15,989.29 |
| 500 | kr.60.48652 | kr.30,243.26 |
| 1.000 | kr.58.83304 | kr.58,833.04 |
| Unit Price without VAT: | kr.100.24000 |
|---|---|
| Unit Price with VAT: | kr.125.30000 |


