


A1DXB-6436M | |
|---|---|
DigiKey Part Number | A1DXB-6436M-ND |
Manufacturer | |
Manufacturer Product Number | A1DXB-6436M |
Description | IDC CABLE- AKR64B/AE64M/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.69000 | kr.136.69 |
| 10 | kr.113.25800 | kr.1,132.58 |
| 25 | kr.105.12240 | kr.2,628.06 |
| 50 | kr.99.36940 | kr.4,968.47 |
| 100 | kr.93.94680 | kr.9,394.68 |
| 250 | kr.87.25284 | kr.21,813.21 |
| 500 | kr.82.62314 | kr.41,311.57 |
| Unit Price without VAT: | kr.136.69000 |
|---|---|
| Unit Price with VAT: | kr.170.86250 |


