


A1DXB-4436M | |
|---|---|
DigiKey Part Number | A1DXB-4436M-ND |
Manufacturer | |
Manufacturer Product Number | A1DXB-4436M |
Description | IDC CABLE- AKR44B/AE50M/X |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 44 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.39000 | kr.45.39 |
| 10 | kr.37.59600 | kr.375.96 |
| 25 | kr.34.88760 | kr.872.19 |
| 50 | kr.32.97180 | kr.1,648.59 |
| 100 | kr.31.16430 | kr.3,116.43 |
| 250 | kr.28.93196 | kr.7,232.99 |
| 500 | kr.27.35520 | kr.13,677.60 |
| 1.000 | kr.25.86898 | kr.25,868.98 |
| 2.500 | kr.24.70810 | kr.61,770.25 |
| Unit Price without VAT: | kr.45.39000 |
|---|---|
| Unit Price with VAT: | kr.56.73750 |


