


A1DXB-3036G | |
|---|---|
DigiKey Part Number | A1DXB-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXB-3036G |
Description | IDC CABLE- AKR30B/AE30G/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.53000 | kr.59.53 |
| 10 | kr.49.32500 | kr.493.25 |
| 25 | kr.45.76960 | kr.1,144.24 |
| 50 | kr.43.25900 | kr.2,162.95 |
| 100 | kr.40.89050 | kr.4,089.05 |
| 250 | kr.37.96492 | kr.9,491.23 |
| 500 | kr.35.89848 | kr.17,949.24 |
| 1.000 | kr.33.95114 | kr.33,951.14 |
| Unit Price without VAT: | kr.59.53000 |
|---|---|
| Unit Price with VAT: | kr.74.41250 |


