


A1CXH-5036M | |
|---|---|
DigiKey Part Number | A1CXH-5036M-ND |
Manufacturer | |
Manufacturer Product Number | A1CXH-5036M |
Description | IDC CABLE - AKC50H/AE50M/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.46000 | kr.98.46 |
| 10 | kr.81.60200 | kr.816.02 |
| 25 | kr.75.73240 | kr.1,893.31 |
| 50 | kr.71.58360 | kr.3,579.18 |
| 100 | kr.67.67190 | kr.6,767.19 |
| 250 | kr.62.84132 | kr.15,710.33 |
| 500 | kr.59.43090 | kr.29,715.45 |
| 1.000 | kr.57.71150 | kr.57,711.50 |
| Unit Price without VAT: | kr.98.46000 |
|---|---|
| Unit Price with VAT: | kr.123.07500 |


