


A1CXH-4036G | |
|---|---|
DigiKey Part Number | A1CXH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXH-4036G |
Description | IDC CABLE - AKC40H/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.49000 | kr.65.49 |
| 10 | kr.54.26400 | kr.542.64 |
| 25 | kr.50.35480 | kr.1,258.87 |
| 50 | kr.47.59320 | kr.2,379.66 |
| 100 | kr.44.98740 | kr.4,498.74 |
| 250 | kr.41.77020 | kr.10,442.55 |
| 500 | kr.39.49794 | kr.19,748.97 |
| 1.000 | kr.37.35680 | kr.37,356.80 |
| Unit Price without VAT: | kr.65.49000 |
|---|---|
| Unit Price with VAT: | kr.81.86250 |


