30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1CXH-3036G

DigiKey Part Number
A1CXH-3036G-ND
Manufacturer
Manufacturer Product Number
A1CXH-3036G
Description
IDC CABLE - AKC30H/AE30G/X
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.56.81000kr.56.81
10kr.47.08700kr.470.87
25kr.43.69520kr.1,092.38
50kr.41.29620kr.2,064.81
100kr.39.03470kr.3,903.47
250kr.36.24148kr.9,060.37
500kr.34.26872kr.17,134.36
1.000kr.32.40919kr.32,409.19
Manufacturers Standard Package
Unit Price without VAT:kr.56.81000
Unit Price with VAT:kr.71.01250
Alternate Color
IDC CABLE - AKC30H/AE30M/X
In-Stock: 0
Unit Price: kr.75.19000
Assembly Component