A1CX(G,H)-16xx M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A1CX(G,H)-16xx M
Part Number Breakdown TE-AMP 1or3

A1CXH-1636M

DigiKey Part Number
A1CXH-1636M-ND
Manufacturer
Manufacturer Product Number
A1CXH-1636M
Description
IDC CABLE - AKC16H/AE16M/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.51.26000kr.51.26
10kr.42.47000kr.424.70
25kr.39.41120kr.985.28
50kr.37.24800kr.1,862.40
100kr.35.20700kr.3,520.70
250kr.32.68608kr.8,171.52
500kr.30.90572kr.15,452.86
1.000kr.29.22771kr.29,227.71
Manufacturers Standard Package
Unit Price without VAT:kr.51.26000
Unit Price with VAT:kr.64.07500
Alternate Color
IDC CABLE - AKC16H/AE16G/X
In-Stock: 0
Unit Price: kr.41.92000