


A1CXB-4036M | |
|---|---|
DigiKey Part Number | A1CXB-4036M-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-4036M |
Description | IDC CABLE- AKC40B/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.37000 | kr.83.37 |
| 10 | kr.69.07400 | kr.690.74 |
| 25 | kr.64.10760 | kr.1,602.69 |
| 50 | kr.60.59260 | kr.3,029.63 |
| 100 | kr.57.27870 | kr.5,727.87 |
| 250 | kr.53.18704 | kr.13,296.76 |
| 500 | kr.50.29750 | kr.25,148.75 |
| 1.000 | kr.48.08928 | kr.48,089.28 |
| Unit Price without VAT: | kr.83.37000 |
|---|---|
| Unit Price with VAT: | kr.104.21250 |


