


A1CXB-2436M | |
|---|---|
DigiKey Part Number | A1CXB-2436M-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-2436M |
Description | IDC CABLE- AKC24B/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.68000 | kr.65.68 |
| 10 | kr.54.39700 | kr.543.97 |
| 25 | kr.50.48400 | kr.1,262.10 |
| 50 | kr.47.71360 | kr.2,385.68 |
| 100 | kr.45.10210 | kr.4,510.21 |
| 250 | kr.41.87648 | kr.10,469.12 |
| 500 | kr.39.59862 | kr.19,799.31 |
| 1.000 | kr.37.45184 | kr.37,451.84 |
| Unit Price without VAT: | kr.65.68000 |
|---|---|
| Unit Price with VAT: | kr.82.10000 |


