


A1CXB-1036G | |
|---|---|
DigiKey Part Number | A1CXB-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-1036G |
Description | IDC CABLE- AKC10B/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.73000 | kr.33.73 |
| 10 | kr.27.94700 | kr.279.47 |
| 25 | kr.25.93320 | kr.648.33 |
| 50 | kr.24.50800 | kr.1,225.40 |
| 100 | kr.23.16320 | kr.2,316.32 |
| 250 | kr.21.50224 | kr.5,375.56 |
| 500 | kr.20.32858 | kr.10,164.29 |
| 1.000 | kr.19.22237 | kr.19,222.37 |
| 2.500 | kr.17.85803 | kr.44,645.07 |
| Unit Price without VAT: | kr.33.73000 |
|---|---|
| Unit Price with VAT: | kr.42.16250 |


