
99H1-21-1-B | |
|---|---|
DigiKey Part Number  | 17-99H1-21-1-B-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 99H1-21-1-B  | 
Description  | CONN BACKSH ADPT M12  | 
Customer Reference  | |
Detailed Description  | Olive Drab Connector Backshell, Heat Shrink Adapter M31x1 21  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Backshell, Heat Shrink Adapter  | |
Cable Opening  | 0.988" ~ 1.437" (25.10mm ~ 36.50mm)  | |
Diameter - Outside  | 1.500" (38.10mm)  | |
Shell Size - Insert  | 21  | |
Thread Size  | M31x1  | |
Cable Exit  | 180°  | |
Primary Material  | Metal  | |
Material  | Aluminum  | |
Plating  | Olive Drab Cadmium  | |
Shielding  | Unshielded  | |
Color  | Olive Drab  | |
Features  | -  | |
Ingress Protection  | -  | |
Includes  | -  | |
Material Flammability Rating  | -  | |
For Use With/Related Products  | MIL-DTL-38999 Series III, IV  | 

