
98-24019-1 | |
|---|---|
DigiKey Part Number | 17-98-24019-1-ND |
Manufacturer | |
Manufacturer Product Number | 98-24019-1 |
Description | O-RING FNA 38999 SHELL 19 & 20 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 98-24019-1 Models |
Category | Shape Round |
Manufacturer TE Connectivity AMP Connectors | Height 0.102" (2.60mm) |
Series | Material Fluorosilicone Nickel Aluminum |
Packaging Bag | Plating Nickel |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Gasket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.46000 | kr.120.46 |
| 10 | kr.102.36600 | kr.1,023.66 |
| 25 | kr.95.95720 | kr.2,398.93 |
| 50 | kr.91.37580 | kr.4,568.79 |
| 100 | kr.87.01710 | kr.8,701.71 |
| 250 | kr.81.57372 | kr.20,393.43 |
| 500 | kr.77.68478 | kr.38,842.39 |
| Unit Price without VAT: | kr.120.46000 |
|---|---|
| Unit Price with VAT: | kr.150.57500 |

