
98-24016-1 | |
|---|---|
DigiKey Part Number | 17-98-24016-1-ND |
Manufacturer | |
Manufacturer Product Number | 98-24016-1 |
Description | O-RING FNA 38999 SHELL 13 & 14 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 98-24016-1 Models |
Category | Shape Round |
Manufacturer TE Connectivity AMP Connectors | Height 0.071" (1.80mm) |
Series | Material Fluorosilicone Nickel Aluminum |
Packaging Bag | Plating Nickel |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Gasket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.18000 | kr.105.18 |
| 10 | kr.89.38800 | kr.893.88 |
| 25 | kr.83.78960 | kr.2,094.74 |
| 50 | kr.79.79020 | kr.3,989.51 |
| 100 | kr.75.98300 | kr.7,598.30 |
| 250 | kr.71.22992 | kr.17,807.48 |
| 500 | kr.67.83368 | kr.33,916.84 |
| Unit Price without VAT: | kr.105.18000 |
|---|---|
| Unit Price with VAT: | kr.131.47500 |

