
98-24015-1 | |
|---|---|
DigiKey Part Number | 17-98-24015-1-ND |
Manufacturer | |
Manufacturer Product Number | 98-24015-1 |
Description | O-RING FNA 38999 SHELL 11 & 12 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 98-24015-1 Models |
Category | Shape Round |
Manufacturer TE Connectivity AMP Connectors | Height 0.071" (1.80mm) |
Series | Material Fluorosilicone Nickel Aluminum |
Packaging Bag | Plating Nickel |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Gasket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.10000 | kr.104.10 |
| 10 | kr.88.44900 | kr.884.49 |
| 25 | kr.82.90680 | kr.2,072.67 |
| 50 | kr.78.95080 | kr.3,947.54 |
| 100 | kr.75.18290 | kr.7,518.29 |
| 250 | kr.70.47976 | kr.17,619.94 |
| 500 | kr.67.11918 | kr.33,559.59 |
| Unit Price without VAT: | kr.104.10000 |
|---|---|
| Unit Price with VAT: | kr.130.12500 |

