
98-24014-1 | |
|---|---|
DigiKey Part Number | 17-98-24014-1-ND |
Manufacturer | |
Manufacturer Product Number | 98-24014-1 |
Description | O-RING FNA 38999 SHELL 9 & 10 1P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 98-24014-1 Models |
Category | Shape Round |
Manufacturer TE Connectivity AMP Connectors | Height 0.071" (1.80mm) |
Series | Material Fluorosilicone Nickel Aluminum |
Packaging Bag | Plating Nickel |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Gasket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.64000 | kr.97.64 |
| 10 | kr.82.99100 | kr.829.91 |
| 25 | kr.77.79440 | kr.1,944.86 |
| 50 | kr.74.08040 | kr.3,704.02 |
| 100 | kr.70.54520 | kr.7,054.52 |
| 250 | kr.66.13152 | kr.16,532.88 |
| 500 | kr.62.97840 | kr.31,489.20 |
| 1.000 | kr.59.97653 | kr.59,976.53 |
| Unit Price without VAT: | kr.97.64000 |
|---|---|
| Unit Price with VAT: | kr.122.05000 |

