
98-24012-1 | |
|---|---|
DigiKey Part Number | 17-98-24012-1-ND |
Manufacturer | |
Manufacturer Product Number | 98-24012-1 |
Description | O-RING FNA 38999 SHELL 6 1PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 98-24012-1 Models |
Category | Shape Round |
Manufacturer TE Connectivity AMP Connectors | Height 0.071" (1.80mm) |
Series | Material Fluorosilicone Nickel Aluminum |
Packaging Bag | Plating Nickel |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Gasket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.05000 | kr.78.05 |
| 10 | kr.66.30400 | kr.663.04 |
| 25 | kr.62.14720 | kr.1,553.68 |
| 50 | kr.59.18140 | kr.2,959.07 |
| 100 | kr.56.35630 | kr.5,635.63 |
| 250 | kr.52.82996 | kr.13,207.49 |
| 500 | kr.50.31094 | kr.25,155.47 |
| 1.000 | kr.47.91271 | kr.47,912.71 |
| Unit Price without VAT: | kr.78.05000 |
|---|---|
| Unit Price with VAT: | kr.97.56250 |

