
98-24011-10 | |
|---|---|
DigiKey Part Number | 17-98-24011-10-ND |
Manufacturer | |
Manufacturer Product Number | 98-24011-10 |
Description | O-RING SNA 38999 SHELL 25 10PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 98-24011-10 Models |
Category | Shape Round |
Manufacturer TE Connectivity AMP Connectors | Height 0.102" (2.60mm) |
Series | Material Silicone Nickel Aluminum |
Packaging Bag | Plating Nickel |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Gasket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.694.42000 | kr.694.42 |
| 10 | kr.590.26700 | kr.5,902.67 |
| 25 | kr.553.34240 | kr.13,833.56 |
| 50 | kr.526.96300 | kr.26,348.15 |
| 100 | kr.501.84710 | kr.50,184.71 |
| Unit Price without VAT: | kr.694.42000 |
|---|---|
| Unit Price with VAT: | kr.868.02500 |

