RFI Gasket Silicone Nickel Aluminum Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98-24004-1

DigiKey Part Number
17-98-24004-1-ND
Manufacturer
Manufacturer Product Number
98-24004-1
Description
O-RING SNA 38999 SHELL 11 & 12 1
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RFI Gasket Silicone Nickel Aluminum Nickel
Datasheet
 Datasheet
EDA/CAD Models
98-24004-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
TE Connectivity AMP Connectors
Height
0.071" (1.80mm)
Series
Material
Silicone Nickel Aluminum
Packaging
Bag
Plating
Nickel
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Gasket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.101.76000kr.101.76
10kr.86.45900kr.864.59
25kr.81.04280kr.2,026.07
50kr.77.17420kr.3,858.71
100kr.73.49200kr.7,349.20
250kr.68.89400kr.17,223.50
500kr.65.60898kr.32,804.49
1.000kr.62.48216kr.62,482.16
Manufacturers Standard Package
Unit Price without VAT:kr.101.76000
Unit Price with VAT:kr.127.20000