
97H1-21-2-Z | |
|---|---|
DigiKey Part Number | 17-97H1-21-2-Z-ND |
Manufacturer | |
Manufacturer Product Number | 97H1-21-2-Z |
Description | CONN |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M31x1 21 |
Category | Thread Size M31x1 |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Obsolete | Plating Zinc Nickel |
Type Backshell, Heat Shrink Adapter | Shielding Unshielded |
Cable Opening 0.992" ~ 1.220" (25.20mm ~ 31.00mm) | Color Silver |
Diameter - Outside 1.457" (37.00mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 21 |

