
969028-5 | |
|---|---|
DigiKey Part Number | 17-969028-5CT-ND - Cut Tape (CT) 17-969028-5TR-ND |
Manufacturer | |
Manufacturer Product Number | 969028-5 |
Description | FLACHSTECKER1,6X0,6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 969028-5 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Cut Tape (CT) Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.67700 | kr.36.77 |
| 25 | kr.3.44640 | kr.86.16 |
| 50 | kr.3.28160 | kr.164.08 |
| 100 | kr.3.12500 | kr.312.50 |
| 250 | kr.2.92884 | kr.732.21 |
| 500 | kr.2.78884 | kr.1,394.42 |
| 1.000 | kr.2.65564 | kr.2,655.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.45632 | kr.9,825.28 |
| 8.000 | kr.2.33913 | kr.18,713.04 |
| 12.000 | kr.2.27320 | kr.27,278.40 |
| 20.000 | kr.2.19281 | kr.43,856.20 |
| 28.000 | kr.2.14142 | kr.59,959.76 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |







