
42142-4 | |
|---|---|
DigiKey Part Number | 42142-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42142-4 |
Description | CONN TERM RCPT 14-18AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp Silver |
Datasheet | Datasheet |
Category | Length - Overall 0.695" (17.65mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Barrel 0.344" (8.74mm) |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) | Termination Crimp |
Part Status Obsolete | Contact Material Brass |
Terminal Type Female, Receptacle (Socket) | Contact Finish Silver |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.130" ~ 0.175" (3.30mm ~ 4.45mm) |
Wire Gauge 14-18 AWG | Base Product Number |

