



966903-2 | |
|---|---|
DigiKey Part Number | 17-966903-2TR-ND - Tape & Reel (TR) 17-966903-2CT-ND - Cut Tape (CT) 17-966903-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 966903-2 |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.69400 | kr.17.35 |
| 50 | kr.0.66040 | kr.33.02 |
| 100 | kr.0.62890 | kr.62.89 |
| 250 | kr.0.58928 | kr.147.32 |
| 500 | kr.0.56116 | kr.280.58 |
| 1.000 | kr.0.53425 | kr.534.25 |
| 2.500 | kr.0.50075 | kr.1,251.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.44020 | kr.3,301.50 |
| 15.000 | kr.0.41918 | kr.6,287.70 |
| 22.500 | kr.0.40736 | kr.9,165.60 |
| 37.500 | kr.0.39294 | kr.14,735.25 |
| 52.500 | kr.0.38372 | kr.20,145.30 |
| 75.000 | kr.0.37419 | kr.28,064.25 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

