966140-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

966140-1

DigiKey Part Number
17-966140-1-ND
Manufacturer
Manufacturer Product Number
966140-1
Description
MESSERLEISTE 18P
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 18 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
966140-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
1.012" (25.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Mounting Flange
Operating Temperature
-30°C ~ 100°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
28VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.41.41000kr.41.41
10kr.35.18700kr.351.87
140kr.29.20643kr.4,088.90
560kr.26.48595kr.14,832.13
1.120kr.25.22309kr.28,249.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.41000
Unit Price with VAT:kr.51.76250