
964324-1 | |
|---|---|
DigiKey Part Number | A123082TR-ND - Tape & Reel (TR) A123082CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964324-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 964324-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.97000 | kr.2.97 |
| 10 | kr.2.52800 | kr.25.28 |
| 25 | kr.2.37120 | kr.59.28 |
| 50 | kr.2.25760 | kr.112.88 |
| 100 | kr.2.14910 | kr.214.91 |
| 250 | kr.2.01472 | kr.503.68 |
| 500 | kr.1.91836 | kr.959.18 |
| 1.000 | kr.1.82664 | kr.1,826.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.1.47342 | kr.3,094.18 |
| 4.200 | kr.1.40309 | kr.5,892.98 |
| 6.300 | kr.1.36352 | kr.8,590.18 |
| 10.500 | kr.1.31527 | kr.13,810.33 |
| 14.700 | kr.1.30774 | kr.19,223.78 |
| Unit Price without VAT: | kr.2.97000 |
|---|---|
| Unit Price with VAT: | kr.3.71250 |











