Tab Contact Gold 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964269-3

DigiKey Part Number
A123078TR-ND - Tape & Reel (TR)
A123078CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964269-3
Description
CONN TAB 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Gold 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
964269-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.013
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.72800kr.37.28
25kr.3.49200kr.87.30
50kr.3.32600kr.166.30
100kr.3.16620kr.316.62
250kr.2.96788kr.741.97
500kr.2.82600kr.1,413.00
1.000kr.2.69108kr.2,691.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.48907kr.9,956.28
8.000kr.2.37031kr.18,962.48
12.000kr.2.30351kr.27,642.12
20.000kr.2.22204kr.44,440.80
28.000kr.2.16997kr.60,759.16
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250