
964267-2 | |
|---|---|
DigiKey Part Number | A123077TR-ND - Tape & Reel (TR) A123077CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964267-2 |
Description | CONN TAB 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 964267-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.1.00600 | kr.10.06 |
| 25 | kr.0.94440 | kr.23.61 |
| 50 | kr.0.90040 | kr.45.02 |
| 100 | kr.0.85720 | kr.85.72 |
| 250 | kr.0.80316 | kr.200.79 |
| 500 | kr.0.76484 | kr.382.42 |
| 1.000 | kr.0.72827 | kr.728.27 |
| 2.500 | kr.0.68259 | kr.1,706.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.60960 | kr.3,657.60 |
| 12.000 | kr.0.58050 | kr.6,966.00 |
| 18.000 | kr.0.56412 | kr.10,154.16 |
| 30.000 | kr.0.54416 | kr.16,324.80 |
| 42.000 | kr.0.53140 | kr.22,318.80 |
| 60.000 | kr.0.51820 | kr.31,092.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |




