
964261-2 | |
|---|---|
DigiKey Part Number | A123075TR-ND - Tape & Reel (TR) A123075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964261-2 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 964261-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.1.05600 | kr.10.56 |
| 25 | kr.0.99320 | kr.24.83 |
| 50 | kr.0.94460 | kr.47.23 |
| 100 | kr.0.89920 | kr.89.92 |
| 250 | kr.0.84276 | kr.210.69 |
| 500 | kr.0.80256 | kr.401.28 |
| 1.000 | kr.0.76416 | kr.764.16 |
| 2.500 | kr.0.71624 | kr.1,790.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.0.63273 | kr.4,429.11 |
| 14.000 | kr.0.60252 | kr.8,435.28 |
| 21.000 | kr.0.58553 | kr.12,296.13 |
| 35.000 | kr.0.56481 | kr.19,768.35 |
| 49.000 | kr.0.55157 | kr.27,026.93 |
| 70.000 | kr.0.53787 | kr.37,650.90 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |










