Socket Contact Tin 12-15 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964204-1

DigiKey Part Number
A104122TR-ND - Tape & Reel (TR)
A104122CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964204-1
Description
CONN SOCKET 12-15AWG CRIMP TIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 12-15 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
964204-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
12-15 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73.197
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.56100kr.25.61
25kr.2.40160kr.60.04
50kr.2.28740kr.114.37
100kr.2.17780kr.217.78
250kr.2.04096kr.510.24
500kr.1.94334kr.971.67
1.000kr.1.85052kr.1,850.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.79736kr.3,594.72
4.000kr.1.71155kr.6,846.20
6.000kr.1.66329kr.9,979.74
10.000kr.1.60443kr.16,044.30
14.000kr.1.56680kr.21,935.20
20.000kr.1.52789kr.30,557.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000