Socket Contact Tin 13-17 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964202-1

DigiKey Part Number
A104121TR-ND - Tape & Reel (TR)
A104121CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964202-1
Description
CONN SOCKET 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-17 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
964202-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
13-17 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.282
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.1.15400kr.11.54
25kr.1.08200kr.27.05
50kr.1.03080kr.51.54
100kr.0.98140kr.98.14
250kr.0.91996kr.229.99
500kr.0.87600kr.438.00
1.000kr.0.83407kr.834.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.79420kr.1,588.40
4.000kr.0.75629kr.3,025.16
6.000kr.0.73494kr.4,409.64
10.000kr.0.70891kr.7,089.10
14.000kr.0.69228kr.9,691.92
20.000kr.0.67508kr.13,501.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750