
962930-1 | |
---|---|
DigiKey Part Number | A126750TR-ND - Tape & Reel (TR) A126750CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962930-1 |
Description | CONN SOCKET 10-11AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-11 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 962930-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.61000 | kr.12.61 |
10 | kr.10.73900 | kr.107.39 |
25 | kr.10.06320 | kr.251.58 |
50 | kr.9.58340 | kr.479.17 |
100 | kr.9.12510 | kr.912.51 |
250 | kr.8.55348 | kr.2,138.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | kr.6.83488 | kr.4,100.93 |
1.200 | kr.6.50869 | kr.7,810.43 |
1.800 | kr.6.36359 | kr.11,454.46 |
Unit Price without VAT: | kr.12.61000 |
---|---|
Unit Price with VAT: | kr.15.76250 |