
962833-1 | |
|---|---|
DigiKey Part Number | A136905TR-ND - Tape & Reel (TR) A136905CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962833-1 |
Description | CONN QC RCPT 10-11AWG 0.375 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 962833-1 Models |
Category | Tab Length 0.465" (11.80mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 1.063" (27.00mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-11 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Phosphor Bronze |
Tab Width 0.375" (9.53mm) | Insulation Diameter 0.157" ~ 0.201" (3.99mm ~ 5.10mm) |
Tab Thickness 0.048" (1.22mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.38600 | kr.33.86 |
| 25 | kr.3.17520 | kr.79.38 |
| 50 | kr.3.02300 | kr.151.15 |
| 100 | kr.2.87900 | kr.287.90 |
| 250 | kr.2.69832 | kr.674.58 |
| 500 | kr.2.56934 | kr.1,284.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.2.46091 | kr.3,445.27 |
| 2.800 | kr.2.34345 | kr.6,561.66 |
| 4.200 | kr.2.27734 | kr.9,564.83 |
| 7.000 | kr.2.19676 | kr.15,377.32 |
| 9.800 | kr.2.14524 | kr.21,023.35 |
| 14.000 | kr.2.09197 | kr.29,287.58 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |



