RFI Gasket Fluorosilicone Nickel Aluminum Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95-24016-1

DigiKey Part Number
17-95-24016-1-ND
Manufacturer
Manufacturer Product Number
95-24016-1
Description
CONN G FNA 1.6MM D-SUB 9 PIN 1PK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RFI Gasket Fluorosilicone Nickel Aluminum Nickel
Datasheet
 Datasheet
EDA/CAD Models
95-24016-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.689" (17.50mm)
Manufacturer
TE Connectivity AMP Connectors
Length
1.409" (35.80mm)
Series
Height
0.063" (1.60mm)
Packaging
Bag
Material
Fluorosilicone Nickel Aluminum
Part Status
Active
Plating
Nickel
Type
Gasket
Operating Temperature
-55°C ~ 125°C
Shape
Rectangle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.61.12000kr.61.12
10kr.51.95600kr.519.56
25kr.48.70400kr.1,217.60
50kr.46.37720kr.2,318.86
100kr.44.16380kr.4,416.38
250kr.41.40020kr.10,350.05
500kr.39.42568kr.19,712.84
1.000kr.37.54592kr.37,545.92
Manufacturers Standard Package
Unit Price without VAT:kr.61.12000
Unit Price with VAT:kr.76.40000